cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218148-3

DigiKey Part Number
1218148-3-ND
Manufacturer
Manufacturer Product Number
1218148-3
Description
MICRO-MINI LGH TO CBL 24AWG 6'
Customer Reference
Detailed Description
24 AWG Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round) Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round)
Length
6.00' (1.83m)
Voltage
6 kV
Barrel Depth
0.63" (16.00mm)
Wire Gauge
24 AWG
Shielding
Unshielded
Color - Cap
No Cap
Color - Wire
Red
Material - Cap
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MICRO-MIN LGH TO CBL 24AWG 12.5"
In-Stock: 0
Unit Price: Fr.93.82100