
1423167-6 | |
|---|---|
DigiKey Part Number | A104688-ND |
Manufacturer | |
Manufacturer Product Number | 1423167-6 |
Description | RELAY TIME DELAY 10HR 10A 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 10A @ 120VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,611.73000 | Fr.1,611.73 |
| Unit Price without VAT: | Fr.1,611.73000 |
|---|---|
| Unit Price with VAT: | Fr.1,742.28013 |

