
164155-6 | |
|---|---|
DigiKey Part Number  | 164155-6-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 164155-6  | 
Description  | CONN SOCKET 26-30AWG GOLD CRIMP  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Socket Contact Gold Crimp 26-30 AWG Signal, Stamped  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 164155-6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Aerospace, Defense and Marine  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Signal, Stamped  | |
Pin or Socket  | Socket  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 26-30 AWG  | |
Contact Material  | Brass  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 31.5µin (0.80µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100,000 | Fr.0.47000 | Fr.47,000.00 | 
| Unit Price without VAT: | Fr.0.47000 | 
|---|---|
| Unit Price with VAT: | Fr.0.50807 | 

