Parametric Equivalent



| 2-1617752-0 | |
|---|---|
| DigiKey Part Number | 2-1617752-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-1617752-0 | 
| Description | FCA-210-EZ6 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay DPDT (2 Form C) 28VAC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-1617752-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 10 A | |
| Switching Voltage | 115VAC, 28VDC - Max | |
| Load - Max Switching | - | |
| Coil Current | 180 mA | |
| Coil Type | Non Latching | |
| Features | Diode | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Hermetically | |
| Coil Insulation | - | |
| Must Operate Voltage | 22 VAC | |
| Must Release Voltage | 1.25 VAC | |
| Operate Time | 15 ms | |
| Release Time | 50 ms | |
| Operating Temperature | -70°C ~ 125°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Approval Agency | - | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 155.6 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.274.47800 | Fr.2,744.78 | 
| Unit Price without VAT: | Fr.274.47800 | 
|---|---|
| Unit Price with VAT: | Fr.296.71072 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland