
200W652-25-0 | |
|---|---|
DigiKey Part Number | 200W652-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 200W652-25-0 |
Description | MOLDED PARTS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ring For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Ring | |
For Use With/Related Products | - | |
Material | Elastomer | |
Features | Diameter - 1.57" (40.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.14.49407 | Fr.4,348.22 |
| Unit Price without VAT: | Fr.14.49407 |
|---|---|
| Unit Price with VAT: | Fr.15.66809 |

