
202D232-25-08/86-0 | |
|---|---|
DigiKey Part Number | 202D232-25-08/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D232-25-08/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.161" (29.49mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 1.161" (29.49mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 0.480" (12.19mm) | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.650" (41.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | Fr.19.60149 | Fr.3,430.26 |
| Unit Price without VAT: | Fr.19.60149 |
|---|---|
| Unit Price with VAT: | Fr.21.18921 |

