
214A511-25-0 | |
|---|---|
DigiKey Part Number | 214A511-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A511-25-0 |
Description | HEATSHRNK BOOT RECTANGULAR SZ11 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular | |
Shell Size - Insert | 11 | |
Features | - | |
Color | - | |
Material | Elastomer | |
Large Diameter Supplied | 0.831" (21.11mm) | |
Large Diameter Recovered | 0.799" (20.29mm) | |
Small Diameter Supplied | 0.311" (7.90mm) | |
Small Diameter Recovered | 0.161" (4.09mm) | |
Large Recovered Length | 0.752" (19.10mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.311" (33.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.12.33983 | Fr.4,935.93 |
| Unit Price without VAT: | Fr.12.33983 |
|---|---|
| Unit Price with VAT: | Fr.13.33936 |

