
202E434-51-0 | |
|---|---|
DigiKey Part Number | 202E434-51-0-ND |
Manufacturer | |
Manufacturer Product Number | 202E434-51-0 |
Description | HEATSHRINK BOOT SZ34 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 0.500" (12.70mm) | |
Large Diameter Recovered | 0.580" (14.73mm) | |
Small Diameter Supplied | 0.440" (11.18mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.450" (36.83mm) | |
Small Recovered Length | 0.640" (16.26mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.350" (59.69mm) | |
Base Product Number |

