
203A312-3-0 | |
|---|---|
DigiKey Part Number | 203A312-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 203A312-3-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.800" (20.32mm) | |
Large Diameter Recovered | 0.610" (15.50mm) | |
Small Diameter Supplied | 0.300" (7.62mm) | |
Small Diameter Recovered | 0.100" (2.54mm) | |
Large Recovered Length | 0.590" (14.99mm) | |
Small Recovered Length | 0.600" (15.24mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.840" (46.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | Fr.20.58352 | Fr.2,572.94 |
| Unit Price without VAT: | Fr.20.58352 |
|---|---|
| Unit Price with VAT: | Fr.22.25079 |

