

2332799-8 | |
---|---|
DigiKey Part Number | 844-2332799-8-ND |
Manufacturer | |
Manufacturer Product Number | 2332799-8 |
Description | CABLE ASSY 0.630" 2POS F-M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.630" (16.00mm) | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.27.06000 | Fr.27.06 |
10 | Fr.23.50500 | Fr.235.05 |
Unit Price without VAT: | Fr.27.06000 |
---|---|
Unit Price with VAT: | Fr.29.25186 |