
445185-7 | |
---|---|
DigiKey Part Number | 445185-7-ND |
Manufacturer | |
Manufacturer Product Number | 445185-7 |
Description | CONN RCPT 60P 0.05 GOLD EDGE MNT |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 445185-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.150" (3.81mm) | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Gray | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Card Extender, Mating Guide | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |