5-582417-8 | |
|---|---|
DigiKey Part Number | 5-582417-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-582417-8 |
Description | CONN RCPT HSG 47POS 5.08MM |
Customer Reference | |
Detailed Description | 47 Rectangular Connectors - Housings Receptacle Green 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-582417-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp and Solder | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Diallyl Phthalate (DAP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |










