
55PC0212-6-9 | |
---|---|
DigiKey Part Number | 55PC0212-6-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0212-6-9 |
Description | HOOK-UP STRND 6AWG 600V WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.6.24491 | Fr.6,244.91 |
Unit Price without VAT: | Fr.6.24491 |
---|---|
Unit Price with VAT: | Fr.6.75075 |