
697117-000 | |
|---|---|
DigiKey Part Number | 697117-000-ND |
Manufacturer | |
Manufacturer Product Number | 697117-000 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 20-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 697117-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.264.53400 | Fr.2,645.34 |
| Unit Price without VAT: | Fr.264.53400 |
|---|---|
| Unit Price with VAT: | Fr.285.96125 |

