

8-1617514-4 | |
---|---|
DigiKey Part Number | 8-1617514-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617514-4 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1617514-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 230VA, 56W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/13 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | Fr.230.17100 | Fr.4,603.42 |
Unit Price without VAT: | Fr.230.17100 |
---|---|
Unit Price with VAT: | Fr.248.81485 |