cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862547-6

DigiKey Part Number
862547-6-ND
Manufacturer
Manufacturer Product Number
862547-6
Description
LGH-1/2L PLG TO CBL 16AWG 18.38"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 18.38" (466.852mm)
Datasheet
 Datasheet
EDA/CAD Models
862547-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1/2L Plug to Cable (Round)
Length
18.38" (466.852mm)
Voltage
23 kV
Barrel Depth
0.89" (22.61mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.105.24000Fr.21,048.00
Unit Price without VAT:Fr.105.24000
Unit Price with VAT:Fr.113.76444
Alternate Length
LGH-1/2L PLG TO CBL 16AWG 33.38"
In-Stock: 0
Unit Price: Fr.326.66000