
867482-1 | |
|---|---|
DigiKey Part Number | 867482-1-ND |
Manufacturer | |
Manufacturer Product Number | 867482-1 |
Description | CONN LGH PLUG 6POS RECT STR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector LGH Plug Rectangular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 867482-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 6 | |
Shape | Rectangular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.162.96520 | Fr.4,074.13 |
| Unit Price without VAT: | Fr.162.96520 |
|---|---|
| Unit Price with VAT: | Fr.176.16538 |

