
9437153001 | |
---|---|
DigiKey Part Number | 844-9437153001-ND |
Manufacturer | |
Manufacturer Product Number | 9437153001 |
Description | HOOK-UP STRND 14AWG 1300V BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Dual Wall Wire 37/0.0098" Blue 1300V 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0098" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1640.4' (500.0m) | |
Voltage | 1300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,001 | Fr.1.14864 | Fr.2,298.43 |
Unit Price without VAT: | Fr.1.14864 |
---|---|
Unit Price with VAT: | Fr.1.24168 |
