
B-150-03-S | |
|---|---|
DigiKey Part Number | A132427-ND |
Manufacturer | |
Manufacturer Product Number | B-150-03-S |
Description | SLDR SLV WIRE-WIRE 0.098/0.118" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.098" (2.49mm), 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.098" (2.49mm), 0.118" (3.00mm) | |
Length | 0.728" (18.50mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.06000 | Fr.3.06 |
| 10 | Fr.2.60100 | Fr.26.01 |
| 25 | Fr.2.43760 | Fr.60.94 |
| 50 | Fr.2.32120 | Fr.116.06 |
| 100 | Fr.2.21020 | Fr.221.02 |
| 250 | Fr.2.07184 | Fr.517.96 |
| 500 | Fr.1.97298 | Fr.986.49 |
| 1,000 | Fr.1.87885 | Fr.1,878.85 |
| 2,500 | Fr.1.76134 | Fr.4,403.35 |
| Unit Price without VAT: | Fr.3.06000 |
|---|---|
| Unit Price with VAT: | Fr.3.30786 |

