
D-100-31 | |
|---|---|
DigiKey Part Number | A132434-ND |
Manufacturer | |
Manufacturer Product Number | D-100-31 |
Description | SLDR SLV WIRE-WIRE 0.105/0.125" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.125" (3.18mm) | |
Length | 0.680" (17.27mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.02000 | Fr.3.02 |
| 10 | Fr.2.57200 | Fr.25.72 |
| 25 | Fr.2.41040 | Fr.60.26 |
| 50 | Fr.2.29520 | Fr.114.76 |
| 100 | Fr.2.18560 | Fr.218.56 |
| 250 | Fr.2.04872 | Fr.512.18 |
| 500 | Fr.1.95096 | Fr.975.48 |
| 1,000 | Fr.1.85790 | Fr.1,857.90 |
| 2,500 | Fr.1.74168 | Fr.4,354.20 |
| Unit Price without VAT: | Fr.3.02000 |
|---|---|
| Unit Price with VAT: | Fr.3.26462 |

