

LEV200AOANA | |
|---|---|
DigiKey Part Number | A104341-ND |
Manufacturer | |
Manufacturer Product Number | LEV200AOANA |
Description | RELAY CONTACTOR SPST 500A 115V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 115VAC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.191.82000 | Fr.191.82 |
| 10 | Fr.170.78400 | Fr.1,707.84 |
| 25 | Fr.163.05920 | Fr.4,076.48 |
| 50 | Fr.157.44560 | Fr.7,872.28 |
| Unit Price without VAT: | Fr.191.82000 |
|---|---|
| Unit Price with VAT: | Fr.207.35742 |











