
MTCP-KT1-0009 | |
---|---|
DigiKey Part Number | MTCP-KT1-0009-ND |
Manufacturer | |
Manufacturer Product Number | MTCP-KT1-0009 |
Description | I/O CONN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | Fr.405.13000 | Fr.2,025.65 |
Unit Price without VAT: | Fr.405.13000 |
---|---|
Unit Price with VAT: | Fr.437.94553 |