cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-3/4-0-SP

DigiKey Part Number
A132309-05-ND
Manufacturer
Manufacturer Product Number
NT-MIL-3/4-0-SP
Description
HEATSHRINK NEOPRENE 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black 5.00' (1.52m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.428" (10.87mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-70°C ~ 121°C
Grade
-
Qualification
AMS-DTL-23053/1
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.22.01000Fr.22.01
Manufacturers Standard Package
Unit Price without VAT:Fr.22.01000
Unit Price with VAT:Fr.23.79281
Alternate Length
HEATSHRINK 3/4" BLACK FEET
In-Stock: 13
Unit Price: Fr.6.64000
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: Fr.2.65303
HEATSHRNK NEOPRENE 1'
In-Stock: 0
Unit Price: Fr.5.20000
HEATSHRNK NEOPRENE 25'
In-Stock: 0
Unit Price: Fr.94.81000
HEATSHRNK NEOPRENE 100'
In-Stock: 0
Unit Price: Fr.334.42000