



5-1571999-6 | |
|---|---|
DigiKey Part Number | 5-1571999-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-1571999-6 |
Description | SWITCH PIANO DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5-1571999-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.40000 | Fr.2.40 |
| 20 | Fr.1.90300 | Fr.38.06 |
| 40 | Fr.1.79600 | Fr.71.84 |
| 100 | Fr.1.66400 | Fr.166.40 |
| 260 | Fr.1.54015 | Fr.400.44 |
| 500 | Fr.1.46404 | Fr.732.02 |
| 1,000 | Fr.1.39122 | Fr.1,391.22 |
| 2,500 | Fr.1.30703 | Fr.3,267.57 |
| 5,000 | Fr.1.25203 | Fr.6,260.15 |
| Unit Price without VAT: | Fr.2.40000 |
|---|---|
| Unit Price with VAT: | Fr.2.59440 |

