



AV2211EG12Q04 | |
|---|---|
DigiKey Part Number | 450-2489-ND |
Manufacturer | |
Manufacturer Product Number | AV2211EG12Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red/Yellow | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.58000 | Fr.20.58 |
| 10 | Fr.17.75400 | Fr.177.54 |
| 25 | Fr.16.73800 | Fr.418.45 |
| 50 | Fr.16.00680 | Fr.800.34 |
| 100 | Fr.15.30660 | Fr.1,530.66 |
| 300 | Fr.14.25640 | Fr.4,276.92 |
| 500 | Fr.13.79178 | Fr.6,895.89 |
| Unit Price without VAT: | Fr.20.58000 |
|---|---|
| Unit Price with VAT: | Fr.22.24698 |

