
AVH19LSFP7121604 | |
|---|---|
DigiKey Part Number  | 450-AVH19LSFP7121604-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AVH19LSFP7121604  | 
Description  | SWITCH PUSHBUTTON SPDT 16A 125V  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Anti-Vandal, Illuminated  | |
Circuit  | ||
Switch Function  | On-On  | |
Current Rating (Amps)  | 16A (AC)  | |
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Round, Button, Flush  | |
Actuator Marking  | Power Symbol  | |
Color - Actuator/Cap  | Silver  | |
Illumination Type, Color  | LED, Blue  | |
Illumination Voltage (Nominal)  | 12 VDC  | |
Termination Style  | Quick Connect - 0.187" (4.7mm)  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 19.10mm Dia  | |
Operating Temperature  | -25°C ~ 85°C  | |
Mechanical Life  | 500,000 Cycles  | |
Electrical Life  | 50,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.19.62000 | Fr.19.62 | 
| 10 | Fr.16.93500 | Fr.169.35 | 
| 30 | Fr.15.78000 | Fr.473.40 | 
| 50 | Fr.15.26920 | Fr.763.46 | 
| 100 | Fr.14.60120 | Fr.1,460.12 | 
| 250 | Fr.13.76104 | Fr.3,440.26 | 
| 500 | Fr.13.15638 | Fr.6,578.19 | 
| Unit Price without VAT: | Fr.19.62000 | 
|---|---|
| Unit Price with VAT: | Fr.21.20922 | 

