Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1571983-7 | |
|---|---|
DigiKey Part Number | 1571983-7-ND |
Manufacturer | |
Manufacturer Product Number | 1571983-7 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571983-7 Models |
Category | Height Above Board 0.091" (2.30mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Bulk | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571983-4 | TE Connectivity ALCOSWITCH Switches | 86,023 | 450-1353-ND | Fr.1.85000 | Parametric Equivalent |
| 1571983-5 | TE Connectivity ALCOSWITCH Switches | 67,476 | 450-1762-1-ND | Fr.2.10000 | Parametric Equivalent |
| 416131160804 | Würth Elektronik | 2,310 | 732-416131160804CT-ND | Fr.4.09000 | Parametric Equivalent |
| A6HF-4102 | Omron Electronics Inc-EMC Div | 0 | SW1180-ND | Fr.3.33000 | Parametric Equivalent |
| A6HF-4102-P | Omron Electronics Inc-EMC Div | 1,047 | Z12745CT-ND | Fr.2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.1.04029 | Fr.20,805.80 |
| Unit Price without VAT: | Fr.1.04029 |
|---|---|
| Unit Price with VAT: | Fr.1.12455 |










