Pushbutton Switch DPST-NO/NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPF101BC0

DigiKey Part Number
MSPF101BC0-ND
Manufacturer
Manufacturer Product Number
MSPF101BC0
Description
SWITCH PB DPST-NO/NC 500MA 125V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 11.80mm Dia
Type
Standard
Operating Temperature
-20°C ~ 80°C
Circuit
Electrical Life
10,000 Cycles
Switch Function
On-Mom, Off-Mom
Base Product Number
Current Rating (Amps)
500mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.