
PKX110B1/4 | |
|---|---|
DigiKey Part Number  | PKX110B1/4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PKX110B1/4  | 
Description  | KNOB RIBBED W/SKIRT 0.250" PLAST  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Ribbed Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black Matte  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity ALCOSWITCH Switches  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Style  | Cylindrical with Skirt  | |
Type  | Ribbed  | |
Shaft Size  | 0.250" (6.35mm)  | |
Diameter  | 1.120" (28.45mm), 1.370" (34.80mm) Skirt  | |
Height  | 0.705" (17.91mm)  | |
Indicator  | Dot on Top  | |
Material  | Plastic  | |
Color  | Black Matte  | |
Features  | 6-32 Set Screw (2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.7.08007 | Fr.14,160.14 | 
| Unit Price without VAT: | Fr.7.08007 | 
|---|---|
| Unit Price with VAT: | Fr.7.65356 | 





