
1-1393589-1 | |
|---|---|
DigiKey Part Number | A124337-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393589-1 |
Description | CONTACT SOCKET POWER 16-18AWG |
Customer Reference | |
Detailed Description | Contact Power Socket 16-18 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393589-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 16-18 AWG | |
Contact Finish | - | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Current Rating (Amps) | 10 A | |
Base Product Number |




