


1-1734248-8 | |
|---|---|
DigiKey Part Number | A100268TR-ND - Tape & Reel (TR) A100268CT-ND - Cut Tape (CT) A100268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-8 |
Description | CONN FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 |
| 10 | Fr.0.89400 | Fr.8.94 |
| 25 | Fr.0.83760 | Fr.20.94 |
| 50 | Fr.0.79720 | Fr.39.86 |
| 100 | Fr.0.75920 | Fr.75.92 |
| 250 | Fr.0.71164 | Fr.177.91 |
| 500 | Fr.0.67764 | Fr.338.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.61303 | Fr.613.03 |
| 2,000 | Fr.0.58378 | Fr.1,167.56 |
| 3,000 | Fr.0.56732 | Fr.1,701.96 |
| 5,000 | Fr.0.54725 | Fr.2,736.25 |
| 7,000 | Fr.0.53442 | Fr.3,740.94 |
| 10,000 | Fr.0.52116 | Fr.5,211.60 |
| Unit Price without VAT: | Fr.1.05000 |
|---|---|
| Unit Price with VAT: | Fr.1.13505 |

