Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1743386-2

DigiKey Part Number
17-1-1743386-2-ND
Manufacturer
Manufacturer Product Number
1-1743386-2
Description
MQS HDR 8P ASSY(V-TYPE/B)
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
EDA/CAD Models
1-1743386-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.264" (6.70mm)
Mfr
Contact Length - Post
0.157" (4.00mm)
Series
Insulation Height
0.610" (15.49mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 HB
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
6A
Mounting Type
Voltage Rating
12VDC
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1,122Fr.0.56247Fr.631.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.56247
Unit Price with VAT:Fr.0.60803