
1-1969592-4 | |
|---|---|
DigiKey Part Number | A118989-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969592-4 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969592-4 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,400 | Fr.0.09778 | Fr.1,408.03 |
| Unit Price without VAT: | Fr.0.09778 |
|---|---|
| Unit Price with VAT: | Fr.0.10570 |

