Similar

1-1969592-6 | |
|---|---|
DigiKey Part Number | A118990-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969592-6 |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969592-6 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969593-6 | TE Connectivity AMP Connectors | 0 | A121879-ND | Fr.0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,200 | Fr.0.09911 | Fr.1,308.25 |
| Unit Price without VAT: | Fr.0.09911 |
|---|---|
| Unit Price with VAT: | Fr.0.10714 |


