Parametric Equivalent
Parametric Equivalent

1-2371224-2 | |
|---|---|
DigiKey Part Number | 17-1-2371224-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371224-2 |
Description | 5.0 PK SMT, 2P PLUG, PINK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Pink 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Pink | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.28278 | Fr.1,696.68 |
| Unit Price without VAT: | Fr.0.28278 |
|---|---|
| Unit Price with VAT: | Fr.0.30569 |





