1-2423324-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2423324-2
1-2423324-2
1-2423324-2

1-2423324-2

DigiKey Part Number
17-1-2423324-2-ND
Manufacturer
Manufacturer Product Number
1-2423324-2
Description
HEADER 2X6P BLUE HCI 4.0 PITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2423324-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.486" (12.35mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,990
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.36200Fr.3.62
25Fr.0.33920Fr.8.48
50Fr.0.32280Fr.16.14
100Fr.0.30750Fr.30.75
300Fr.0.28453Fr.85.36
500Fr.0.27444Fr.137.22
1,000Fr.0.26134Fr.261.34
2,500Fr.0.24497Fr.612.42
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402