



1-2492111-2 | |
|---|---|
DigiKey Part Number | 17-1-2492111-2TR-ND - Tape & Reel (TR) 17-1-2492111-2CT-ND - Cut Tape (CT) 17-1-2492111-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492111-2 |
Description | 0.5MM FPC RIGHT ANGLE TOP SMT 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492111-2 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.55200 | Fr.5.52 |
| 25 | Fr.0.51760 | Fr.12.94 |
| 50 | Fr.0.49300 | Fr.24.65 |
| 100 | Fr.0.46930 | Fr.46.93 |
| 250 | Fr.0.43988 | Fr.109.97 |
| 500 | Fr.0.41886 | Fr.209.43 |
| 1,000 | Fr.0.39887 | Fr.398.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.38743 | Fr.774.86 |
| 4,000 | Fr.0.36894 | Fr.1,475.76 |
| 6,000 | Fr.0.35854 | Fr.2,151.24 |
| 10,000 | Fr.0.34586 | Fr.3,458.60 |
| 14,000 | Fr.0.33775 | Fr.4,728.50 |
| 20,000 | Fr.0.32936 | Fr.6,587.20 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

