
1-322249-1 | |
|---|---|
DigiKey Part Number | A0982TR-ND - Tape & Reel (TR) A0982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-322249-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-322249-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.34100 | Fr.3.41 |
| 25 | Fr.0.31920 | Fr.7.98 |
| 50 | Fr.0.30420 | Fr.15.21 |
| 100 | Fr.0.28950 | Fr.28.95 |
| 250 | Fr.0.27140 | Fr.67.85 |
| 500 | Fr.0.25842 | Fr.129.21 |
| 1,000 | Fr.0.24608 | Fr.246.08 |
| 2,500 | Fr.0.23066 | Fr.576.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.20867 | Fr.1,043.35 |
| 10,000 | Fr.0.19871 | Fr.1,987.10 |
| 15,000 | Fr.0.19311 | Fr.2,896.65 |
| 25,000 | Fr.0.18628 | Fr.4,657.00 |
| 35,000 | Fr.0.18192 | Fr.6,367.20 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

