1-32418-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-32418-2

DigiKey Part Number
A134937-ND
Manufacturer
Manufacturer Product Number
1-32418-2
Description
CONN SPADE TERM 16-22AWG #8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.514" (13.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.19400Fr.1.94
25Fr.0.18200Fr.4.55
50Fr.0.17320Fr.8.66
100Fr.0.16500Fr.16.50
250Fr.0.15468Fr.38.67
500Fr.0.14732Fr.73.66
1,000Fr.0.14026Fr.140.26
2,500Fr.0.13148Fr.328.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863