
1-352168-2 | |
|---|---|
DigiKey Part Number | 1-352168-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-352168-2 |
Description | CONN RCPT 20POS FREE HANGING |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Free Hanging (In-Line) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

