
141287-2 | |
|---|---|
DigiKey Part Number | 141287-2-ND |
Manufacturer | |
Manufacturer Product Number | 141287-2 |
Description | TERMINAL REC FASTON 2,8 AWG 22 1 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.634" (16.10mm) | |
Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Base Product Number |



