cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5164713-3

DigiKey Part Number
1-5164713-3-ND
Manufacturer
Manufacturer Product Number
1-5164713-3
Description
CONN HEADER VERT 13POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-5164713-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.358" (9.09mm)
Insulation Height
0.118" (3.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,700Fr.2.29744Fr.6,203.09
Manufacturers Standard Package
Unit Price without VAT:Fr.2.29744
Unit Price with VAT:Fr.2.48353