
1-5177986-4 | |
---|---|
DigiKey Part Number | A99205TR-ND - Tape & Reel (TR) A99205CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5177986-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177986-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.34000 | Fr.7.34 |
10 | Fr.6.24000 | Fr.62.40 |
25 | Fr.5.84880 | Fr.146.22 |
50 | Fr.5.56940 | Fr.278.47 |
100 | Fr.5.30370 | Fr.530.37 |
250 | Fr.5.22860 | Fr.1,307.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | Fr.4.27175 | Fr.2,349.46 |
Unit Price without VAT: | Fr.7.34000 |
---|---|
Unit Price with VAT: | Fr.7.93454 |