1-5353583-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.3.52393
Datasheet
5353583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5353583-4

DigiKey Part Number
1-5353583-4-ND
Manufacturer
Manufacturer Product Number
1-5353583-4
Description
CONN RCP USB2.0 TYPEA PNL MNT RA
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-5353583-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Surface Mount, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes