



1-643077-6 | |
---|---|
DigiKey Part Number | A112562-ND |
Manufacturer | |
Manufacturer Product Number | 1-643077-6 |
Description | CONN COVER STRAIN RELIEF 16POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643077-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.96000 | Fr.0.96 |
10 | Fr.0.81800 | Fr.8.18 |
25 | Fr.0.76560 | Fr.19.14 |
50 | Fr.0.72920 | Fr.36.46 |
100 | Fr.0.69440 | Fr.69.44 |
250 | Fr.0.65088 | Fr.162.72 |
500 | Fr.0.61980 | Fr.309.90 |
1,000 | Fr.0.59020 | Fr.590.20 |
2,500 | Fr.0.55326 | Fr.1,383.15 |
Unit Price without VAT: | Fr.0.96000 |
---|---|
Unit Price with VAT: | Fr.1.03776 |