Parametric Equivalent

1-647690-2 | |
|---|---|
DigiKey Part Number | 1-647690-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-647690-2 |
Description | CONN PLUG HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-P001EG-12CB01 | Assmann WSW Components | 0 | 123-A-WBH-P001EG-12CB01-ND | Fr.0.10907 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.50242 | Fr.10,048.40 |
| Unit Price without VAT: | Fr.0.50242 |
|---|---|
| Unit Price with VAT: | Fr.0.54312 |

