Direct
Similar

1-746285-2 | |
|---|---|
DigiKey Part Number | AKC64G-ND |
Manufacturer | |
Manufacturer Product Number | 1-746285-2 |
Description | CONN RCPT 64P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-746285-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-2 | TE Connectivity AMP Connectors | 5,176 | AKC64H-ND | Fr.3.97000 | Direct |
| 7964-6500EC | 3M | 703 | 7964-6500EC-ND | Fr.11.02000 | Similar |



