1-796414-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,788
Unit Price: Fr.3.95000
Datasheet
Image for 1-796414-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796414-2

DigiKey Part Number
1-796414-2-ND
Manufacturer
Manufacturer Product Number
1-796414-2
Description
TERM BLK 12P SIDE ENT 3.5MM PCB
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA FR15), Nylon FR15
Positions Per Level
12
Contact Material - Plating
Brass - Copper Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel, Galvanized - Chromate Plated
Current
7 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
250 V
Screw Thread
M2.6
Wire Gauge
18-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1776275-2TE Connectivity AMP Connectors3,788A98043-NDFr.3.95000Direct
Obsolete
This product is no longer manufactured. View Substitutes