ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ911U

DigiKey Part Number
PT910XTR-ND - Tape & Reel (TR)
PT910XCT-ND - Cut Tape (CT)
PT910XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ911U
Description
RES SMD 910 OHM 5% 1W 2512
Customer Reference
Detailed Description
910 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ911U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.22600Fr.2.26
25Fr.0.18880Fr.4.72
50Fr.0.16740Fr.8.37
100Fr.0.15040Fr.15.04
250Fr.0.13312Fr.33.28
500Fr.0.12318Fr.61.59
1,000Fr.0.11527Fr.115.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.10605Fr.424.20
8,000Fr.0.10199Fr.815.92
12,000Fr.0.10001Fr.1,200.12
20,000Fr.0.09786Fr.1,957.20
28,000Fr.0.09663Fr.2,705.64
40,000Fr.0.09546Fr.3,818.40
48,000Fr.0.09492Fr.4,556.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159