24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-829264-2

DigiKey Part Number
1-829264-2-ND
Manufacturer
Manufacturer Product Number
1-829264-2
Description
CONN RCPT 24POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1-829264-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tray
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Part Status
Active
Insulation Color
Green
Connector Type
Insulation Height
0.244" (6.20mm)
Contact Type
Female Socket
Contact Length - Post
0.120" (3.05mm)
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Copper Alloy
Number of Rows
2
Contact Finish Thickness - Post
118.1µin (3.00µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1,344Fr.2.52057Fr.3,387.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.52057
Unit Price with VAT:Fr.2.72474